The BF370,126 is a single NPN transistor with a collector base voltage rating of 40V and a frequency of 500MHz. It can handle a maximum power dissipation of 500mW and operates over a temperature range of -65°C to 150°C. The device is packaged in bulk and is available for through hole mounting.
NXP BF370,126 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 4.5V |
| Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BF370,126 to view detailed technical specifications.
No datasheet is available for this part.