The BF450,126 is a PNP transistor with a collector base voltage rating of 40V and a power dissipation of 300mW. It operates over a temperature range of -65°C to 150°C and is packaged in an ammo pack for through hole mounting. The device has a frequency capability of 350MHz.
NXP BF450,126 technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 350MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Ammo Pack |
| Polarity | PNP |
| Power Dissipation | 300mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BF450,126 to view detailed technical specifications.
No datasheet is available for this part.