
The BF550,215 is a surface mount NPN transistor with a maximum collector current of 25mA and a maximum operating temperature of 150°C. It has a collector base voltage of 40V and a maximum power dissipation of 250mW. The transistor is packaged in a TO-236AB case and is lead free. It is RoHS compliant and has a transition frequency of 325MHz.
NXP BF550,215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Breakdown Voltage | 40V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 4V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 25mA |
| Max Frequency | 325MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 325MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF550,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
