NXP BF620115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 300V |
| Collector Emitter Breakdown Voltage | 300V |
| Collector Emitter Voltage (VCEO) | 300V |
| Collector-emitter Voltage-Max | 600mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 300V |
| Max Collector Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF620115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
