NXP BF823215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 250V |
| Collector-emitter Voltage-Max | 800mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 250V |
| Max Collector Current | 50mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Transition Frequency | 60MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF823215 to view detailed technical specifications.
No datasheet is available for this part.