NXP BF840,235 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 25mA |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 380MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BF840,235 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
