
The BF840215 is a surface mount NPN transistor with a maximum collector current of 25mA and a maximum power dissipation of 250mW. It has a maximum operating temperature of 150°C and a collector emitter breakdown voltage of 40V. The device is packaged in a TO-236-3 case and is lead free. It has a transition frequency of 380MHz and a maximum collector current of 25mA.
NXP BF840215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 40V |
| Collector Emitter Voltage (VCEO) | 40V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 380MHz |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for NXP BF840215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
