NXP BF909AR215 technical specifications.
| Continuous Drain Current (ID) | 40mA |
| Current Rating | 40mA |
| Drain to Source Voltage (Vdss) | 7V |
| Frequency | 800MHz |
| Gate to Source Voltage (Vgs) | 15V |
| Height | 1.1mm |
| Length | 3mm |
| Max Power Dissipation | 200mW |
| Noise Figure | 2dB |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Voltage Rating | 7V |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BF909AR215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
