NXP BF909AWRT/R technical specifications.
| Continuous Drain Current (ID) | 20mA |
| Drain to Source Breakdown Voltage | 15V |
| Drain to Source Voltage (Vdss) | 15V |
| Gate to Source Voltage (Vgs) | 15V |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BF909AWRT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.