NXP BF909T/R technical specifications.
| Package/Case | SOT-143 |
| Continuous Drain Current (ID) | 40mA |
| Drain to Source Breakdown Voltage | 7V |
| Drain to Source Voltage (Vdss) | 7V |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BF909T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
