NXP BF996ST/R technical specifications.
| Package/Case | SOT-143-4 |
| Continuous Drain Current (ID) | 30mA |
| Drain to Source Breakdown Voltage | 20V |
| Fall Time | 110ns |
| Gate to Source Voltage (Vgs) | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 200mW |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 135ns |
| RoHS | Compliant |
Download the complete datasheet for NXP BF996ST/R to view detailed technical specifications.
No datasheet is available for this part.