NXP BFG10 technical specifications.
| Package/Case | SOT-143 |
| Collector Emitter Breakdown Voltage | 8V |
| hFE Min | 25 |
| Max Collector Current | 250mA |
| Max Power Dissipation | 250mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.