The BFG10W/XT/R NPN transistor is packaged in a SOT-343 case, suitable for surface mount applications. It can handle a maximum collector-emitter voltage of 10V and a continuous collector current of 250mA. The transistor has a power dissipation of 400mW and an operating temperature range of up to 150°C. It is RoHS compliant and available in quantities of 3000 per reel.
NXP BFG10W/XT/R technical specifications.
| Package/Case | SOT-343 |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 250mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| hFE Min | 25 |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG10W/XT/R to view detailed technical specifications.
No datasheet is available for this part.
