The BFG16A,115 is a single NPN transistor with a collector base voltage rating of 40V and a frequency capability of 1.5GHz. It has a power dissipation of 1W and is suitable for surface mount applications. The transistor operates over a temperature range of -65°C to 150°C. It is available in tape and reel packaging.
NXP BFG16A,115 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 1.5GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFG16A,115 to view detailed technical specifications.
No datasheet is available for this part.