NXP BFG25AW/X,115 technical specifications.
| Package/Case | SO |
| Collector Base Voltage (VCBO) | 8V |
| Collector Emitter Breakdown Voltage | 5V |
| Collector Emitter Voltage (VCEO) | 5V |
| Collector-emitter Voltage-Max | 5V |
| Contact Plating | Tin, Matte |
| Continuous Collector Current | 6.5mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Height | 1mm |
| hFE Min | 50 |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 5V |
| Max Collector Current | 6.5mA |
| Max Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Transition Frequency | 5GHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG25AW/X,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
