NXP BFG424FT/R technical specifications.
| Package/Case | SOT-343 |
| Collector-emitter Voltage-Max | 4.5V |
| Continuous Collector Current | 30mA |
| Emitter Base Voltage (VEBO) | 1V |
| Frequency | 25GHz |
| hFE Min | 50 |
| Max Frequency | 25GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 135mW |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG424FT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
