The BFG67T/R is a NPN transistor with a maximum collector-emitter voltage of 10V and a continuous collector current of 50mA. It operates at a maximum frequency of 8GHz and can withstand temperatures up to 150°C. The transistor is packaged in a SOT-143 case and is available in quantities of 3000. It is RoHS compliant and suitable for use in high-frequency applications.
NXP BFG67T/R technical specifications.
| Package/Case | SOT-143 |
| Collector-emitter Voltage-Max | 10V |
| Continuous Collector Current | 50mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 8GHz |
| hFE Min | 60 |
| Max Frequency | 8GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 380mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFG67T/R to view detailed technical specifications.
No datasheet is available for this part.
