The BFQ17,115 is a single NPN transistor with a collector base voltage rating of 40V and collector emitter voltage rating of 25V. It operates at frequencies up to 1.5GHz and can withstand temperatures between -65°C and 175°C. The device is packaged in a surface mount SOT-89 package and is available on tape and reel.
NXP BFQ17,115 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Voltage (VCEO) | 25V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 1.5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1W |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFQ17,115 to view detailed technical specifications.
No datasheet is available for this part.