NXP BFQ540T/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 9GHz |
| Max Collector Current | 120mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 1.2W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFQ540T/R to view detailed technical specifications.
No datasheet is available for this part.
