NXP BFQ591T/R technical specifications.
| Package/Case | SOT-89 |
| Gain | 11dB |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |
Download the complete datasheet for NXP BFQ591T/R to view detailed technical specifications.
No datasheet is available for this part.