NXP BFR505215 technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 18mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain | 17dB |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 18mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9000 MHz |
| Output Power (dBm) | 4dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Transition Frequency | 9GHz |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR505215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.