The BFR92,215 is a single NPN transistor with a collector base voltage rating of 20V, collector emitter voltage rating of 15V, and emitter base voltage rating of 2V. It operates at frequencies up to 5GHz and can dissipate a maximum of 300mW. The device is designed for surface mount applications and is available on tape and reel. The transistor is suitable for use in a temperature range of -65°C to 175°C.
NXP BFR92,215 technical specifications.
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFR92,215 to view detailed technical specifications.
No datasheet is available for this part.