NXP BFR93 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Voltage (VCEO) | 12V |
| hFE Min | 40 |
| Max Collector Current | 35mA |
| Max Operating Temperature | 175°C |
| Max Power Dissipation | 300mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Transition Frequency | 6GHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFR93 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
