NXP BFR93AWT/R technical specifications.
| Package/Case | SOT-323 |
| Collector-emitter Voltage-Max | 12V |
| Continuous Collector Current | 35mA |
| Emitter Base Voltage (VEBO) | 2V |
| Frequency | 5GHz |
| hFE Min | 40 |
| Max Frequency | 5GHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFR93AWT/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.