
The BFS20/T3 is a surface-mount NPN transistor with a maximum collector-emitter voltage of 20V and a continuous collector current of 25mA. It has a maximum power dissipation of 250mW and operates at frequencies up to 450MHz. The device is packaged in a SOT-23 case and is available in quantities of 10,000 in bulk packaging. The BFS20/T3 is compliant with RoHS regulations and has a maximum operating temperature of 150°C.
NXP BFS20/T3 technical specifications.
| Package/Case | SOT-23 |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 25mA |
| Emitter Base Voltage (VEBO) | 4V |
| Frequency | 450MHz |
| hFE Min | 40 |
| Max Frequency | 450MHz |
| Max Operating Temperature | 150°C |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 250mW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS20/T3 to view detailed technical specifications.
No datasheet is available for this part.