NXP BFS20W115 technical specifications.
| Package/Case | SOT-323 |
| Collector Emitter Breakdown Voltage | 20V |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Output Power | 250mW |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Transition Frequency | 470MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS20W115 to view detailed technical specifications.
No datasheet is available for this part.