The BFS505TR is a single NPN transistor with a collector base voltage of 20V and a collector emitter voltage of 15V. It has a maximum collector current of 18mA and a maximum operating temperature range of -65°C to 175°C. The device is packaged in a surface mount SC package and is lead free. It is suitable for use in high-frequency applications up to 9GHz.
NXP BFS505TR technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Voltage (VCEO) | 15V |
| Current Rating | 18mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain | 17dB |
| Lead Free | Lead Free |
| Max Collector Current | 18mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 150mW |
| Radiation Hardening | No |
| DC Rated Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS505TR to view detailed technical specifications.
No datasheet is available for this part.
