The NXP BFS520.115 is a surface mount NPN transistor with a collector base voltage of 20V and a collector emitter breakdown voltage of 15V. It has a maximum collector current of 70mA and a maximum power dissipation of 300mW. The transistor operates over a temperature range of -65°C to 175°C and is packaged in a SOT-323 case.
NXP BFS520.115 technical specifications.
| Package/Case | SOT-323 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 15V |
| Contact Plating | Tin |
| Continuous Collector Current | 70mA |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 9GHz |
| Gain | 15dB |
| Gain Bandwidth Product | 9GHz |
| Height | 1mm |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 70mA |
| Max Frequency | 9GHz |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Frequency | 9000 MHz |
| Output Power (dBm) | 17dBm |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 300mW |
| Transition Frequency | 9GHz |
| Weight | 0.002116oz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFS520.115 to view detailed technical specifications.
No datasheet is available for this part.