
NXP BFT46T/R technical specifications.
| Package/Case | SOT-23 |
| Continuous Drain Current (ID) | 2mA |
| Current Rating | 100mA |
| Drain to Source Voltage (Vdss) | 25V |
| Gate to Source Voltage (Vgs) | -25V |
| Height | 1mm |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 150°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| DC Rated Voltage | 25V |
| Weight | 0.00709oz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP BFT46T/R to view detailed technical specifications.
No datasheet is available for this part.
