NXP BFT92T1 technical specifications.
| Package/Case | TO |
| Collector-emitter Voltage-Max | 60V |
| Number of Inputs | 3 |
| Peak Pulse Current | 15A |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFT92T1 to view detailed technical specifications.
No datasheet is available for this part.