The BFY90 is a single NPN transistor with a collector base voltage rating of 30V and collector emitter voltage rating of 15V. It has a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The transistor is packaged in a TO-72 case and is available in bulk packaging. It is not RoHS compliant.
NXP BFY90 technical specifications.
| Package/Case | TO-72 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Voltage (VCEO) | 15V |
| Emitter Base Voltage (VEBO) | 2.5V |
| Frequency | 1.4GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 200mW |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BFY90 to view detailed technical specifications.
No datasheet is available for this part.