NXP BGO827/SC0,112 technical specifications.
| Package Family Name | SOT-115Y |
| Package/Case | SOT-115Y |
| Package Description | Small-Outline Transistor |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 27.2(Max) |
| Package Width (mm) | 13.75(Max) |
| Package Height (mm) | 9.1(Max) |
| Mounting | Screw |
| Type | RX |
| Peak Wavelength | 1600(Max)nm |
| Fiber Mode | Single Mode |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP BGO827/SC0,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.