NXP BGX885N112 technical specifications.
| Frequency | 860MHz |
| Gain | 17.3dB |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Noise Figure | 8dB |
| Operating Supply Current | 240mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Test Frequency | 750MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP BGX885N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.