
NXP BLC6G27LS-100,112 technical specifications.
| Frequency | 2.7GHz |
| Gain | 17dB |
| Max Operating Temperature | 150°C |
| Output Power | 14W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP BLC6G27LS-100,112 to view detailed technical specifications.
No datasheet is available for this part.