
NXP BLC8G27LS-160AVU technical specifications.
| Frequency | 2.69GHz |
| Gain | 14.5dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 160W |
| Package Quantity | 20 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLC8G27LS-160AVU to view detailed technical specifications.
No datasheet is available for this part.
