NXP BLC8G27LS-245AVJ technical specifications.
| Frequency | 2.69GHz |
| Gain | 14.5dB |
| Output Power | 56W |
| Packaging | Tape and Reel |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLC8G27LS-245AVJ to view detailed technical specifications.
No datasheet is available for this part.