NXP BLD6G22L-50 technical specifications.
| Continuous Drain Current (ID) | 10.2A |
| Max Frequency | 2.17GHz |
| Min Frequency | 2.11GHz |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLD6G22L-50 to view detailed technical specifications.
No datasheet is available for this part.