NXP BLF10M6200U technical specifications.
| Current Rating | 4.2uA |
| Frequency | 700MHz |
| Gain | 20dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Mount | Surface Mount |
| Output Power | 200W |
| Package Quantity | 20 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 28V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF10M6200U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.