NXP BLF177C technical specifications.
| Continuous Drain Current (ID) | 16A |
| Drain to Source Breakdown Voltage | 125V |
| Drain to Source Resistance | 300mR |
| Drain to Source Voltage (Vdss) | 125V |
| Frequency | 108MHz |
| Gain | 19dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 220W |
| Output Power | 150W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 220W |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF177C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.