NXP BLF184XR technical specifications.
| Drain to Source Breakdown Voltage | 135V |
| Drain to Source Voltage (Vdss) | 135V |
| Frequency | 600MHz |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 1.7V |
| Output Power | 650W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| Technology | LDMOS |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF184XR to view detailed technical specifications.
No datasheet is available for this part.