NXP BLF184XRS technical specifications.
| Continuous Drain Current (ID) | 100mA |
| Drain to Source Resistance | 160mR |
| Drain to Source Voltage (Vdss) | 135V |
| Gain | 23.5dB |
| Gate to Source Voltage (Vgs) | 11V |
| Operating Frequency | 10 MHz to 600 MHz |
| Output Power | 650W |
| Package Quantity | 20 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF184XRS to view detailed technical specifications.
No datasheet is available for this part.