
The BLF202T/R is a 40V N-CHANNEL MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current of 1A and a drain to source breakdown voltage of 40V. The device features a drain to source resistance of 4 ohms and a maximum power dissipation of 5.7W. The BLF202T/R is available in a tape and reel packaging with a quantity of 500 units per reel.
NXP BLF202T/R technical specifications.
| Continuous Drain Current (ID) | 1A |
| Drain to Source Breakdown Voltage | 40V |
| Drain to Source Resistance | 4R |
| Drain to Source Voltage (Vdss) | 40V |
| Frequency | 175MHz |
| Gain | 13dB |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 5.7W |
| Output Power | 2W |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 5.7W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF202T/R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
