
The BLF574 is a N-Channel Power MOSFET with a maximum drain to source breakdown voltage of 110V and a maximum continuous drain current of 42A. It can handle a maximum output power of 600W and operates within a temperature range of -65°C to 150°C. The device is packaged in bulk and is RoHS compliant. It is not radiation hardened and is not Reach SVHC compliant.
NXP BLF574 technical specifications.
| Continuous Drain Current (ID) | 42A |
| Drain to Source Breakdown Voltage | 110V |
| Drain to Source Resistance | 90mR |
| Drain to Source Voltage (Vdss) | 110V |
| Gate to Source Voltage (Vgs) | 11V |
| Max Frequency | 500MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 600W |
| Mount | Screw |
| Number of Elements | 2 |
| Packaging | Bulk |
| Polarity | N-CHANNEL |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.