
NXP BLF647A,112 technical specifications.
| Continuous Drain Current (ID) | 18A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 800MHz |
| Gain | 12.5dB |
| Gate to Source Voltage (Vgs) | 5.5V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 290W |
| Output Power | 150W |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 290W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP BLF647A,112 to view detailed technical specifications.
No datasheet is available for this part.
