The BLF6G10LS-135R is a 65V N-CHANNEL MOSFET with a continuous drain current of 32A and a drain to source resistance of 100mR. It can operate at temperatures between -65°C and 150°C. The device is packaged in a quantity of 20 per rail/Tube and is compliant with RoHS regulations.
NXP BLF6G10LS-135R technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-135R to view detailed technical specifications.
No datasheet is available for this part.
