
The BLF6G10LS-135R,112 is a 65V N-CHANNEL power MOSFET with a continuous drain current rating of 32A. It operates over a temperature range of -65°C to 225°C and is RoHS compliant. The device is packaged in a surface mount package and has a maximum output power of 26.5W. It is designed for high-frequency applications, with a maximum frequency of 894MHz and a minimum frequency of 869MHz.
NXP BLF6G10LS-135R,112 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Current Rating | 32A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 891.5MHz |
| Gain | 21dB |
| Gate to Source Voltage (Vgs) | 13V |
| Lead Free | Lead Free |
| Max Frequency | 894MHz |
| Min Frequency | 869MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -65°C |
| Max Output Power | 26.5W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 26.5W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| RoHS Compliant | Yes |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-135R,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
