The BLF6G10LS-135R/T3 is an N-Channel MOSFET with a maximum operating temperature range of -65°C to 150°C. It has a continuous drain current of 32A and a drain to source breakdown voltage of 65V. The device features a drain to source resistance of 100mR and a gate to source voltage of 13V. The MOSFET is available in a tape and reel packaging format with a quantity of 100 units per package.
NXP BLF6G10LS-135R/T3 technical specifications.
| Continuous Drain Current (ID) | 32A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 100mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-135R/T3 to view detailed technical specifications.
No datasheet is available for this part.
