NXP BLF6G10LS-160,112 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Voltage (Vdss) | 65V |
| Frequency | 1GHz |
| Gain | 28dB |
| Gate to Source Voltage (Vgs) | 13V |
| Max Frequency | 960MHz |
| Min Frequency | 920MHz |
| Max Operating Temperature | 225°C |
| Min Operating Temperature | -55°C |
| Max Output Power | 32W |
| Max Power Dissipation | 115W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Output Power | 32W |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 115W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-160,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.