
NXP BLF6G10LS-160/T3 technical specifications.
| Continuous Drain Current (ID) | 39A |
| Drain to Source Breakdown Voltage | 65V |
| Drain to Source Resistance | 70mR |
| Drain to Source Voltage (Vdss) | 65V |
| Gate to Source Voltage (Vgs) | 13V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G10LS-160/T3 to view detailed technical specifications.
No datasheet is available for this part.