NXP BLF6G20-230P technical specifications.
| Current Rating | 5uA |
| Frequency | 1.8GHz |
| Gain | 16.5dB |
| Output Power | 50W |
| Package Quantity | 200 |
| Packaging | Tray |
| Test Voltage | 28V |
| Voltage Rating | 65V |
| RoHS | Compliant |
Download the complete datasheet for NXP BLF6G20-230P to view detailed technical specifications.
No datasheet is available for this part.